Add To Favorites
Photo Not Available
AP2122AK-1.8TRE1 Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11520 $345.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP2122AK-1.8TRE1-ND
Copy   AP2122AK-1.8TRE1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP2122AK-1.8TRE1

Copy   AP2122AK-1.8TRE1
Description IC REG LINEAR 1.8V 150MA SOT23-5
Copy   IC REG LINEAR 1.8V 150MA SOT23-5
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA SOT-23-5
Documents & Media
Datasheets AP2122
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 15/May/2018
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 50µA
PSRR 70dB (10kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000

12:48:18 12/11/2018