Add To Favorites
Product Overview
Digi-Key Part Number AP2121N-3.3TRE1DICT-ND
Quantity Available 5,410
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2121N-3.3TRE1

Description IC REG LINEAR 3.3V 200MA SOT23-3
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-23-3

Documents & Media
Datasheets AP2121 Series
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 15/May/2018
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 50µA
PSRR 70dB (1kHz)
Control Features -
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AP2121N-3.3TRE1DICT

22:22:49 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52700 $5.27
100 0.39370 $39.37
500 0.30932 $154.66
1,000 0.23902 $239.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback