Add To Favorites
AP2111H-4.8TRG1 Linear Voltage Regulator IC Positive Fixed 1 Output 4.8V 600mA SOT-223
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11520 $460.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP2111H-4.8TRG1-ND
Copy   AP2111H-4.8TRG1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP2111H-4.8TRG1

Copy   AP2111H-4.8TRG1
Description IC REG LINEAR 4.8V 600MA SOT223
Copy   IC REG LINEAR 4.8V 600MA SOT223
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 4.8V 600mA SOT-223

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 4.8V 600mA SOT-223
Documents & Media
Datasheets AP2111 Series
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 4.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 600mA
Current - Output 600mA
Current - Quiescent (Iq) 80µA
PSRR 65dB (100Hz ~ 1kHz)
Control Features -
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 4,000

02:53:01 1/17/2019