Add To Favorites
AP2014SL-13 Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.74400 $1,860.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 981-AP2014SL-13-CHP
Copy   981-AP2014SL-13-CHP
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP2014SL-13

Copy   AP2014SL-13
Description IC REG CTRLR BUCK 8SOIC
Copy   IC REG CTRLR BUCK 8SOIC
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 8-SOP
Documents & Media
Datasheets AP2014(A)
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 5V, 12V
Frequency - Switching 200kHz
Duty Cycle (Max) 90%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Soft Start
Operating Temperature 0°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number AP2014
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AP2014SLDICT-ND AP2014SL-13 Diodes Incorporated Cut Tape (CT) ? 2,209 - Immediate
$1.64000 1  Non-Stock ?
AP2014SLDIDKR-ND AP2014SL-13 Diodes Incorporated Digi-Reel® ? 2,209 - Immediate
Digi-Reel® 1  Non-Stock ?
Additional Resources
Standard Package ? 2,500
Other Names AP2014SL13

20:55:00 11/13/2018