USD
Favorite

AP2001SL-13 Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOP
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.66000 $1,650.00

Submit a request for quotation on quantities greater than those displayed.

AP2001SL-13

Datasheet
Digi-Key Part Number 981-AP2001SL-13-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2001SL-13
Copy  
Description IC REG CTRLR BUCK 16SOIC
Copy  
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOP

Copy  
Documents & Media
Datasheets AP2001
Environmental Information Diodes RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.6V ~ 40V
Frequency - Switching 1kHz ~ 500kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Dead Time Control
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOP
Base Part Number AP2001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price Tariff Status
AP2001SL-13 Diodes Incorporated 2,200 - Immediate
$0.95000 Not applicable
AP2001SL-13 Diodes Incorporated 2,200 - Immediate
Digi-Reel® Not applicable
Additional Resources
Standard Package 2,500
Other Names 981-AP2001SL-13
AP2001SL13