Add To Favorites
Product Overview
Digi-Key Part Number AP1682EMTR-G1DICT-ND
Quantity Available 3,965
Can ship immediately

Factory Stock ?: 32,000
Manufacturer

Manufacturer Part Number

AP1682EMTR-G1

Description IC LED DRIVER OFFL SWITCHER 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher 8-SO

Documents & Media
Datasheets AP1682E
Design Resources Development Tool Selector
Lighting Product Selector
PCN Assembly/Origin Additional A/T Site 20/Jun/2016
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology -
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 21V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names AP1682EMTR-G1DICT

16:34:25 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.79000 $7.90
100 0.61590 $61.59
500 0.50882 $254.41
1,000 0.40170 $401.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP1682EMTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Factory Stock ?
  • Unit Price: $0.36400
  • Digi-Reel® ? : AP1682EMTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,965 - Immediate
    32,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback