AP1661P-G1 PFC IC Boundary Conduction (BCM) 8-DIP
Product Overview
Digi-Key Part Number AP1661P-G1-ND
Copy   AP1661P-G1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1661P-G1

Copy   AP1661P-G1
Description IC PFC CONTROLLER 8DIP
Copy   IC PFC CONTROLLER 8DIP
Detailed Description

PFC IC Boundary Conduction (BCM) 8-DIP

Copy   PFC IC Boundary Conduction (BCM)  8-DIP
Documents & Media
Datasheets AP1661
PCN Obsolescence/ EOL Analog Dev EOL 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tube ?
Part Status Obsolete
Mode Boundary Conduction (BCM)
Frequency - Switching -
Current - Startup 50µA
Voltage - Supply 14.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

04:02:54 1/23/2019