• Obsolete item.
Product Overview
Digi-Key Part Number AP1661P-E1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AP1661P-E1

Description IC PFC CONTROLLER 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

PFC IC Boundary Conduction (BCM) 8-DIP

Documents & Media
Datasheets AP1661
PCN Obsolescence/ EOL Analog Dev EOL 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tube ?
Part Status Obsolete
Mode Boundary Conduction (BCM)
Frequency - Switching -
Current - Startup 50µA
Voltage - Supply 14.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Additional Resources
Standard Package ? 2,000

19:55:40 6/24/2018

Send Feedback