AP1661MTR-E1 PFC IC Boundary Conduction (BCM) 8-SOIC
Product Overview
Digi-Key Part Number AP1661MTR-E1-ND
Copy   AP1661MTR-E1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1661MTR-E1

Copy   AP1661MTR-E1
Description IC PFC CONTROLLER 8SOIC
Copy   IC PFC CONTROLLER 8SOIC
Detailed Description

PFC IC Boundary Conduction (BCM) 8-SOIC

Copy   PFC IC Boundary Conduction (BCM)  8-SOIC
Documents & Media
Datasheets AP1661
PCN Obsolescence/ EOL Analog Dev EOL 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mode Boundary Conduction (BCM)
Frequency - Switching -
Current - Startup 50µA
Voltage - Supply 14.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

09:12:08 1/17/2019