Add To Favorites
AP1512A-33K5L-13 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 $5.51
10 4.95200 $49.52
100 4.05720 $405.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP1512A-33K5LDICT-ND
Copy   AP1512A-33K5LDICT-ND
Quantity Available 128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1512A-33K5L-13

Copy   AP1512A-33K5L-13
Description IC REG BUCK 3.3V 3A TO263-5L
Copy   IC REG BUCK 3.3V 3A TO263-5L
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Documents & Media
Datasheets AP1512(A)
Environmental Information RoHS, REACH Cert of Compliance
PCN Obsolescence/ EOL Analog/Discrete 10/June/2010
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
Base Part Number AP1512A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-AP1512A-33K5L-13-CHP AP1512A-33K5L-13 Diodes Incorporated Tape & Reel (TR) ? 800 - Immediate
$3.34800 800
Additional Resources
Standard Package ? 1
Other Names AP1512A-33K5LDICT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AP1512A-33K5LDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 128 - Immediate
  • Unit Price: Digi-Reel®

07:45:43 10/23/2018