Add To Favorites
AP1510SL-13 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.04000 $30.40
100 2.49050 $249.05
500 2.12016 $1,060.08
1,000 1.78808 $1,788.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP1510SLDICT-ND
Copy   AP1510SLDICT-ND
Quantity Available 2,140
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1510SL-13

Copy   AP1510SL-13
Description IC REG BUCK ADJ 3A 8SOIC
Copy   IC REG BUCK ADJ 3A 8SOIC
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets AP1510
Environmental Information RoHS Cert
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.6V
Voltage - Input (Max) 23V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 23V
Current - Output 3A
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number AP1510
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AP1510SLDICT
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1034-AP1510SLDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,596 - Immediate
  • Unit Price: $1.88000
  • Digi-Reel® ? : 1034-AP1510SLDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,596 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel® ? : AP1510SLDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,140 - Immediate
  • Unit Price: Digi-Reel®

00:21:21 12/17/2018