Add To Favorites
AP1501A-33T5L-U Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-220-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 $5.11
50 4.34260 $217.13
100 3.76350 $376.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP1501A-33T5L-UDI-ND
Copy   AP1501A-33T5L-UDI-ND
Quantity Available 224
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1501A-33T5L-U

Copy   AP1501A-33T5L-U
Description IC REG BUCK 3.3V 5A TO220-5L
Copy   IC REG BUCK 3.3V 5A TO220-5L
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-220-5

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-220-5
Documents & Media
Datasheets AP1501A
Environmental Information RoHS Cert
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2013
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tube ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 5A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-220-5
Supplier Device Package TO-220-5
Base Part Number AP1501A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names AP1501A-33T5L-UDI

01:19:54 1/20/2019