Add To Favorites
AP1501A-33K5L-13 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.40000 $5.40
10 4.85400 $48.54
100 3.97680 $397.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP1501A-33K5LDICT-ND
Copy   AP1501A-33K5LDICT-ND
Quantity Available 374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1501A-33K5L-13

Copy   AP1501A-33K5L-13
Description IC REG BUCK 3.3V 5A TO263-5L
Copy   IC REG BUCK 3.3V 5A TO263-5L
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Documents & Media
Datasheets AP1501A
Environmental Information RoHS Cert
PCN Obsolescence/ EOL Multiple Devices 17/Apr/2012
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 5A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
Base Part Number AP1501A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
AP1501A-33K5G-13DICT-ND AP1501A-33K5G-13 Diodes Incorporated Cut Tape (CT) ? 652 - Immediate
$4.50000 1 Tariff Applied ?
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
981-AP1501A-33K5L-13-CHP AP1501A-33K5L-13 Diodes Incorporated Tape & Reel (TR) ? 800 - Immediate
$2.37600 800 Not applicable
Additional Resources
Standard Package ? 1
Other Names AP1501A-33K5LDICT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AP1501A-33K5LDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 374 - Immediate
  • Unit Price: Digi-Reel®

03:34:04 1/23/2019