Add To Favorites
AP1501A-33K5L-13 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Product Overview
Digi-Key Part Number 981-AP1501A-33K5L-13-CHP
Copy   981-AP1501A-33K5L-13-CHP
Quantity Available 800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1501A-33K5L-13

Copy   AP1501A-33K5L-13
Description IC REG BUCK 3.3V 5A TO263-5L
Copy   IC REG BUCK 3.3V 5A TO263-5L
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Documents & Media
Datasheets AP1501A
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 5A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
Base Part Number AP1501A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AP1501A-33K5LDICT-ND AP1501A-33K5L-13 Diodes Incorporated Cut Tape (CT) ? 374 - Immediate
$5.40000 1  Non-Stock ?
AP1501A-33K5LDIDKR-ND AP1501A-33K5L-13 Diodes Incorporated Digi-Reel® ? 374 - Immediate
Digi-Reel® 1  Non-Stock ?
AP1501A-33K5L-U-ND AP1501A-33K5L-U Diodes Incorporated Tube ? 0
Call 0  Non-Stock ?
Additional Resources
Standard Package ? 800
Other Names AP1501A33K5L13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.37600 $1,900.80

Submit a request for quotation on quantities greater than those displayed.

02:59:00 9/25/2018