Add To Favorites
Product Overview
Digi-Key Part Number 981-AP131-30WG-7-CHP
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 3,000

Manufacturer Part Number


Description IC REG LINEAR 3V 300MA SOT25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 300mA SOT-25

Documents & Media
Datasheets AP131
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 100µA
PSRR 60dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number AP131

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AP131-30WGTR-ND AP131-30WG-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
3,000 - Factory Stock ?
$0.31538 3,000  Non-Stock ?
AP131-30WGCT-ND AP131-30WG-7 Diodes Incorporated Cut Tape (CT) ? 2,744 - Immediate
$0.84000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names AP13130WG7

17:46:18 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26100 $783.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback