Add To Favorites
AP1212LSG-13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.62100 $1,552.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 981-AP1212LSG-13-CHP
Copy   981-AP1212LSG-13-CHP
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1212LSG-13

Copy   AP1212LSG-13
Description IC PWR SWITCH USB 1A 8-SOIC
Copy   IC PWR SWITCH USB 1A 8-SOIC
Documents & Media
Datasheets AP1212
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 110 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number AP1212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names AP1212LSG13

14:43:36 11/13/2018