AP1186K5-15L-13 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A TO-263-5
Product Overview
Digi-Key Part Number AP1186K515LDICT-ND
Copy   AP1186K515LDICT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1186K5-15L-13

Copy   AP1186K5-15L-13
Description IC REG LINEAR 1.5V 1.5A TO263-5
Copy   IC REG LINEAR 1.5V 1.5A TO263-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A TO-263-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A TO-263-5
Documents & Media
Datasheets AP1186
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
PCN Design/Specification Mold Compound/Die Update 30/Apr/2009
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.38V @ 1.5A
Current - Output 1.5A
PSRR 70dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
Base Part Number AP1186
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AP1186K515LDICT

19:38:02 9/22/2018