Add To Favorites
AP1186K5-15L-13 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A TO-263-5
Product Overview
Digi-Key Part Number 981-AP1186K5-15L-13-CHP
Copy   981-AP1186K5-15L-13-CHP
Quantity Available 1,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1186K5-15L-13

Copy   AP1186K5-15L-13
Description IC REG LINEAR 1.5V 1.5A TO263-5
Copy   IC REG LINEAR 1.5V 1.5A TO263-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A TO-263-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A TO-263-5
Documents & Media
Datasheets AP1186
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.38V @ 1.5A
Current - Output 1.5A
PSRR 70dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
Base Part Number AP1186
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 800
Other Names AP1186K515L13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.64464 $515.71
1,600 0.61200 $979.20

Submit a request for quotation on quantities greater than those displayed.

06:09:04 9/23/2018