Add To Favorites
AM4952MMTR-G1 Motor Driver Bipolar Parallel 10-MSOP
Product Overview
Digi-Key Part Number AM4952MMTR-G1DIDKR-ND
Copy   AM4952MMTR-G1DIDKR-ND
Quantity Available 2,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AM4952MMTR-G1

Copy   AM4952MMTR-G1
Description IC MOTOR DRIVER PWM 10MSOP
Copy   IC MOTOR DRIVER PWM 10MSOP
Detailed Description

Motor Driver Bipolar Parallel 10-MSOP

Copy    Motor Driver Bipolar Parallel 10-MSOP
Documents & Media
Datasheets AM4951, R, 2
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications Fan Motor Driver
Current - Output -
Voltage - Supply 2.2 V ~ 24 V
Voltage - Load 2.2 V ~ 24 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ZXBM5210-S-13 - Diodes Incorporated | ZXBM5210-S-13DICT-ND DigiKey Electronics
  • ZXBM5210-S-13
  • Diodes Incorporated
  • IC MOTOR DRIVER PWM 8SOIC
  • Unit Price $1.12000
  • ZXBM5210-S-13DICT-ND
  • A3910EEETR-T - Allegro MicroSystems, LLC | 620-1495-1-ND DigiKey Electronics
  • A3910EEETR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER PAR 8DFN
  • Unit Price $0.69000
  • 620-1495-1-ND
  • LB1962MC-AH - ON Semiconductor | LB1962MC-AHOSCT-ND DigiKey Electronics
  • LB1962MC-AH
  • ON Semiconductor
  • IC MOTOR DRIVER ON/OFF 10SOIC
  • Unit Price $0.88000
  • LB1962MC-AHOSCT-ND
Additional Resources
Standard Package ? 1
Other Names AM4952MMTR-G1DIDKR
AM4952MMTR-G1DKR
AM4952MMTR-G1DKR-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63600 $6.36
100 0.48780 $48.78
500 0.38564 $192.82
1,000 0.30851 $308.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

21:33:18 9/20/2018