Add To Favorites
AM4952MMTR-G1 Motor Driver Bipolar Parallel 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63600 $6.36
100 0.48780 $48.78
500 0.38564 $192.82
1,000 0.30851 $308.51
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AM4952MMTR-G1DICT-ND
Copy   AM4952MMTR-G1DICT-ND
Quantity Available 2,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AM4952MMTR-G1

Copy   AM4952MMTR-G1
Description IC MOTOR DRIVER PWM 10MSOP
Copy   IC MOTOR DRIVER PWM 10MSOP
Detailed Description

Motor Driver Bipolar Parallel 10-MSOP

Copy    Motor Driver Bipolar Parallel 10-MSOP
Documents & Media
Datasheets AM4951, R, 2
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications Fan Motor Driver
Current - Output -
Voltage - Supply 2.2 V ~ 24 V
Voltage - Load 2.2 V ~ 24 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AM4952MMTR-G1CT
AM4952MMTR-G1CT-ND
AM4952MMTR-G1DICT

02:06:15 12/16/2018