Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.39200 $13.92
100 1.11890 $111.89
500 0.91928 $459.64
1,000 0.76169 $761.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AL8871QT16E-13DICT-ND
Copy   AL8871QT16E-13DICT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AL8871QT16E-13

Copy   AL8871QT16E-13
Description LED MV INT SWITCH TSSOP-16EP
Copy   LED MV INT SWITCH TSSOP-16EP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP

Copy   LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming  16-TSSOP-EP
Documents & Media
Datasheets AL8871Q
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 60V
Voltage - Output 60V
Current - Output / Channel -
Frequency 300kHz ~ 1MHz
Dimming Analog, PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AL8871QT16E-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL8871QT16E-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $0.68850
  • Digi-Reel® ? : AL8871QT16E-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:28:53 8/21/2019