USD
Favorite

AL8860WT-7 LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39000 $3.90
100 0.27040 $27.04
500 0.21840 $109.20
1,000 0.16120 $161.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AL8860WT-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14645
  • Cut Tape (CT)  : AL8860WT-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.46000

AL8860WT-7

Datasheet
Digi-Key Part Number AL8860WT-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AL8860WT-7
Copy  
Description IC LED DRVR TSOT25
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25

Copy  
Documents & Media
Datasheets AL8860
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Featured Product AL8860, 40 V, 1.5 A, Buck LED Driver
HTML Datasheet AL8860
Online Catalog DC DC Regulator
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 40V
Voltage - Output 36V
Current - Output / Channel 1A
Frequency 1MHz
Dimming Analog, PWM
Applications Lighting, Signage
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AL8805W5-7

IC LED DRIVER RGLTR DIM 1A SOT25

Diodes Incorporated

$0.92000 Details

AL8861WT-7

IC LED DRVR REG PWM 1A TSOT25

Diodes Incorporated

$0.59000 Details

B160-13-F

DIODE SCHOTTKY 60V 1A SMA

Diodes Incorporated

$0.34000 Details

AL8860QMP-13

LED MV INT SWITCH MSOP-8EP

Diodes Incorporated

$0.59000 Details

MBR0540

DIODE SCHOTTKY 40V 500MA SOD123

ON Semiconductor

$0.33000 Details

XPEBGR-L1-0000-00A01

LED XLAMP XPE2 GREEN 528NM 2SMD

Cree Inc.

$1.15000 Details
Additional Resources
Standard Package 1
Other Names AL8860WT-7DIDKR