Add To Favorites
AL8807AW5-7 LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 1A (Switch) SOT-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.97200 $9.72
100 0.75810 $75.81
500 0.62624 $313.12
1,000 0.49440 $494.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AL8807AW5-7DICT-ND
Copy   AL8807AW5-7DICT-ND
Quantity Available 3,139
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AL8807AW5-7

Copy   AL8807AW5-7
Description IC LED DRIVER RGLTR DIM 1A SOT25
Copy   IC LED DRIVER RGLTR DIM 1A SOT25
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 1A (Switch) SOT-25

Copy   LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 1A (Switch) SOT-25
Documents & Media
Datasheets AL8807A
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Lighting Product Selector
Reference Design Library AL8807EV3: 1A @ 28V Max, 6 ~ 36V in, Buck
AL8807EV2: 1 LED @ 680mA, 6 ~ 30V in
PCN Assembly/Origin Fab Site Add 19/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 36V
Voltage - Output 40V
Current - Output / Channel 1A (Switch)
Frequency 700kHz
Dimming Analog
Applications -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • AL8807AEV3
  • Diodes Incorporated
  • BOARD LED DRIVER 1A
  • Unit Price $79.58000
  • AL8807AEV3DI-ND
  • Photo Not Available
  • AL8807AEV1
  • Diodes Incorporated
  • BOARD LED DRIVER 1A
  • Unit Price $63.98000
  • AL8807AEV1DI-ND
Additional Resources
Standard Package ? 1
Other Names AL8807AW5-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL8807AW5-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: $0.44800
  • Digi-Reel® ? : AL8807AW5-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,139 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:21:53 12/15/2018