Add To Favorites
AL1794AFE-13 LED Driver IC 4 Output Linear Analog, PWM Dimming 125mA, 375mA, 500mA U-DFN4030-14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04700 $20.47
100 1.64540 $164.54
500 1.35188 $675.94
1,000 1.12013 $1,120.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AL1794AFE-13DICT-ND
Copy   AL1794AFE-13DICT-ND
Quantity Available 2,703
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AL1794AFE-13

Copy   AL1794AFE-13
Description IC LED LINEAR DRIVER 14UDFN
Copy   IC LED LINEAR DRIVER 14UDFN
Detailed Description

LED Driver IC 4 Output Linear Analog, PWM Dimming 125mA, 375mA, 500mA U-DFN4030-14

Copy   LED Driver IC 4 Output Linear  Analog, PWM Dimming 125mA, 375mA, 500mA U-DFN4030-14
Documents & Media
Datasheets AL1791-94
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product AL179x LED Drivers
Reference Design Library AL1794EV1: 4 Channel LED Driver, 6.5 ~ 30V in
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 30V
Voltage - Output 30V
Current - Output / Channel 125mA, 375mA, 500mA
Frequency -
Dimming Analog, PWM
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-UFDFN Exposed Pad
Supplier Device Package U-DFN4030-14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AL1794EV1 - Diodes Incorporated | AL1794EV1DI-ND DigiKey Electronics
  • AL1794EV1
  • Diodes Incorporated
  • EVAL BOARD LED DRIVER
  • Unit Price $56.25000
  • AL1794EV1DI-ND
You May Also Be Interested In
  • LP2985-33DBVR - Texas Instruments | 296-18476-1-ND DigiKey Electronics
  • LP2985-33DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $0.60000
  • 296-18476-1-ND
  • PLED13S - Littelfuse Inc. | F3279CT-ND DigiKey Electronics
  • PLED13S
  • Littelfuse Inc.
  • LED PROTECTOR 13V BI-DIR DO-214
  • Unit Price $0.76000
  • F3279CT-ND
  • 0559320410 - Molex, LLC | WM9849-ND DigiKey Electronics
  • 0559320410
  • Molex, LLC
  • 2.0 WTB PLG HSG ASSY STR 4CKT
  • Unit Price $0.47000
  • WM9849-ND
  • SCP8PT78HPL1PLS06E - Samsung Semiconductor, Inc. | 1510-2185-1-ND DigiKey Electronics
  • SCP8PT78HPL1PLS06E
  • Samsung Semiconductor, Inc.
  • LED LM101A COOL WHT 6500K 2SMD
  • Unit Price $0.46000
  • 1510-2185-1-ND
Additional Resources
Standard Package ? 1
Other Names AL1794AFE-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL1794AFE-13DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.01250
  • Tape & Reel (TR) ? : AL1794AFE-13DI-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.16250

20:54:10 12/10/2018