Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53400 $5.34
100 0.40570 $40.57
500 0.32456 $162.28
1,000 0.25696 $256.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AL1788W6-7DICT-ND
Copy   AL1788W6-7DICT-ND
Quantity Available 2,820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AL1788W6-7

Copy   AL1788W6-7
Description IC PFC/PSR CONTROLLER SOT26
Copy   IC PFC/PSR CONTROLLER SOT26
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PFC/PSR Controller IC LED Lighting SOT-26

Copy   PFC/PSR Controller IC LED Lighting SOT-26
Documents & Media
Datasheets AL1788
Environmental Information RoHS, REACH Cert of Compliance
Featured Product AL1788 Off-Line LED Driver
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type PFC/PSR Controller
Applications LED Lighting
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AL1788W6-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL1788W6-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22978
  • Digi-Reel® ? : AL1788W6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,820 - Immediate
  • Unit Price: Digi-Reel®

04:58:56 11/18/2018