Add To Favorites
AL1696-30AS7-13 LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 3A 7-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52900 $5.29
100 0.40170 $40.17
500 0.32136 $160.68
1,000 0.25441 $254.41
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AL1696-30AS7-13DIDKR-ND
Copy   AL1696-30AS7-13DIDKR-ND
Quantity Available 3,099
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AL1696-30AS7-13

Copy   AL1696-30AS7-13
Description LED OFFLINE DRIVER,SO-7
Copy   LED OFFLINE DRIVER,SO-7
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 3A 7-SO

Copy   LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 3A 7-SO
Documents & Media
Datasheets AL1696
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8.5V
Voltage - Supply (Max) 18V
Voltage - Output -
Current - Output / Channel 3A
Frequency -
Dimming Triac
Applications Lighting
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AL1676-30AS7-13 - Diodes Incorporated | AL1676-30AS7-13DICT-ND DigiKey Electronics
  • AL1676-30AS7-13
  • Diodes Incorporated
  • IC LED DRIVER OFFLINE 3A SO-7
  • Unit Price $0.44000
  • AL1676-30AS7-13DICT-ND
  • AL1692S-13 - Diodes Incorporated | AL1692S-13DICT-ND DigiKey Electronics
  • AL1692S-13
  • Diodes Incorporated
  • IC LED OFFLINE DRIVER SO-8
  • Unit Price $0.44000
  • AL1692S-13DICT-ND
  • AAT3176IDH-T1 - Skyworks Solutions Inc. | 1287-AAT3176IDH-T1-CHP DigiKey Electronics
  • AAT3176IDH-T1
  • Skyworks Solutions Inc.
  • IC LED DRIVER RGLTR 500MA 10TDFN
  • Unit Price $0.05535
  • 1287-AAT3176IDH-T1-CHP
  • AL5802-7 - Diodes Incorporated | AL5802-7DICT-ND DigiKey Electronics
  • AL5802-7
  • Diodes Incorporated
  • IC LED DRVR LIN DIM 120MA SOT26
  • Unit Price $0.36000
  • AL5802-7DICT-ND
  • FL7701MX - ON Semiconductor | FL7701MXFSCT-ND DigiKey Electronics
  • FL7701MX
  • ON Semiconductor
  • IC LED DRIVER OFFLINE DIM 8SO
  • Unit Price $1.18000
  • FL7701MXFSCT-ND
Additional Resources
Standard Package ? 1
Other Names AL1696-30AS7-13DIDKR

10:17:28 11/21/2018