Add To Favorites
AL1678-10BS7-13 LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 1A 7-SO
Product Overview
Digi-Key Part Number AL1678-10BS7-13DICT-ND
Copy   AL1678-10BS7-13DICT-ND
Quantity Available 3,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AL1678-10BS7-13

Copy   AL1678-10BS7-13
Description IC LED OFFLINE DRIVER SO-7
Copy   IC LED OFFLINE DRIVER SO-7
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 1A 7-SO

Copy   LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck)  Dimming 1A 7-SO
Documents & Media
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8.5V
Voltage - Supply (Max) 18V
Voltage - Output -
Current - Output / Channel 1A
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AL1678-10BS7-13DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.58900 $5.89
100 0.44920 $44.92
500 0.36086 $180.43
1,000 0.28721 $287.21
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL1678-10BS7-13DITR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22165
  • Tape & Reel (TR) ? : AL1678-10BS7-13DI-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22165

16:46:31 9/25/2018