Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number AL1678-08BS7-13DICT-ND
Quantity Available 3,997
Can ship immediately
Manufacturer

Manufacturer Part Number

AL1678-08BS7-13

Description IC LED OFFLINE DRIVER SO-7
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) 800mA 7-SO

Documents & Media
Datasheets AL1678-20B,10B,08B
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8.5V
Voltage - Supply (Max) 18V
Voltage - Output -
Current - Output / Channel 800mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AL1678-08BS7-13DICT

08:08:38 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51800 $5.18
100 0.38650 $38.65
500 0.30364 $151.82
1,000 0.23463 $234.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL1678-08BS7-13DITR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20770
  • Tape & Reel (TR) ? : AL1678-08BS7-13DI-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20770
Send Feedback