Add To Favorites
AL1676-40DS7-13 LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 4A 7-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57700 $5.77
100 0.44990 $44.99
500 0.36256 $181.28
1,000 0.29664 $296.64
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AL1676-40DS7-13DICT-ND
Copy   AL1676-40DS7-13DICT-ND
Quantity Available 3,014
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AL1676-40DS7-13

Copy   AL1676-40DS7-13
Description IC LED DRIVER OFFLINE 4A SO-7
Copy   IC LED DRIVER OFFLINE 4A SO-7
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 4A 7-SO

Copy   LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck)  Dimming 4A 7-SO
Documents & Media
Datasheets AL1676
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Featured Product AL1676 Buck LED Driver
PCN Design/Specification Mult Analog Parts BOM Chg 2/May/2017
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8.5V
Voltage - Supply (Max) 18V
Voltage - Output 650V
Current - Output / Channel 4A
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AL1672-40CSP-13 - Diodes Incorporated | AL1672-40CSP-13DICT-ND DigiKey Electronics
  • AL1672-40CSP-13
  • Diodes Incorporated
  • LED OFFLINE DRIVER SO-8EP
  • Unit Price $0.87000
  • AL1672-40CSP-13DICT-ND
  • LED2001PHR - STMicroelectronics | 497-13825-1-ND DigiKey Electronics
  • LED2001PHR
  • STMicroelectronics
  • IC LED DRIVER RGLTR DIM 4A 8HSOP
  • Unit Price $2.52000
  • 497-13825-1-ND
Additional Resources
Standard Package ? 1
Other Names AL1676-40DS7-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL1676-40DS7-13DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $0.26400
  • Digi-Reel® ? : AL1676-40DS7-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,014 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:30:16 11/17/2018