Add To Favorites
AH5792-ZG-7 Motor Driver Power MOSFET On/Off SOT-553
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.93500 $9.35
100 0.72870 $72.87
500 0.60198 $300.99
1,000 0.47525 $475.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AH5792-ZG-7DICT-ND
Copy   AH5792-ZG-7DICT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AH5792-ZG-7

Copy   AH5792-ZG-7
Description IC MOTOR DRIVER ON/OFF SOT553
Copy   IC MOTOR DRIVER ON/OFF SOT553
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver Power MOSFET On/Off SOT-553

Copy    Motor Driver Power MOSFET On/Off SOT-553
Documents & Media
Datasheets AH5792
Environmental Information RoHS Cert
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 148mA
Voltage - Supply 1.8 V ~ 5 V
Voltage - Load 1.8 V ~ 5 V
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package SOT-553
Base Part Number AH5792
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A3910EEETR-T - Allegro MicroSystems, LLC | 620-1495-1-ND DigiKey Electronics
  • A3910EEETR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER PAR 8DFN
  • Unit Price $0.69000
  • 620-1495-1-ND
  • ZXBM5210-S-13 - Diodes Incorporated | ZXBM5210-S-13DICT-ND DigiKey Electronics
  • ZXBM5210-S-13
  • Diodes Incorporated
  • IC MOTOR DRIVER PWM 8SOIC
  • Unit Price $1.19000
  • ZXBM5210-S-13DICT-ND
  • A3903EEETR-T - Allegro MicroSystems, LLC | 620-1205-1-ND DigiKey Electronics
  • A3903EEETR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER PAR 8DFN
  • Unit Price $1.30000
  • 620-1205-1-ND
Additional Resources
Standard Package ? 1
Other Names AH5792-ZG-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH5792-ZG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.43064
  • Digi-Reel® ? : AH5792-ZG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1034-AH5792-ZG-7DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,948 - Immediate
  • Unit Price: $0.59000
  • Digi-Reel® ? : 1034-AH5792-ZG-7DIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,948 - Immediate
  • Unit Price: Digi-Reel®

17:28:18 12/18/2018