Add To Favorites
AH5792-YG-13 Motor Driver Power MOSFET On/Off SOT-89-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.03300 $10.33
100 0.80550 $80.55
500 0.66538 $332.69
1,000 0.52530 $525.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AH5792-YG-13DICT-ND
Copy   AH5792-YG-13DICT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AH5792-YG-13

Copy   AH5792-YG-13
Description IC MOTOR DRIVER ON/OFF SOT89-5
Copy   IC MOTOR DRIVER ON/OFF SOT89-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver Power MOSFET On/Off SOT-89-5

Copy    Motor Driver Power MOSFET On/Off SOT-89-5
Documents & Media
Datasheets AH5792
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 148mA
Voltage - Supply 1.8 V ~ 5 V
Voltage - Load 1.8 V ~ 5 V
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case SOT-89-5/6
Supplier Device Package SOT-89-5
Base Part Number AH5792
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MP6513GJ-Z - Monolithic Power Systems Inc. | 1589-1709-1-ND DigiKey Electronics
  • MP6513GJ-Z
  • Monolithic Power Systems Inc.
  • 2.5V - 21V, 0.8A, H-BRIDGE MOTOR
  • Unit Price $1.04000
  • 1589-1709-1-ND
Additional Resources
Standard Package ? 1
Other Names AH5792-YG-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH5792-YG-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.47600
  • Digi-Reel® ? : AH5792-YG-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

21:34:08 12/10/2018