USD
Favorite

AH3765Q-W-7 Digital Switch Latch Open Drain Hall Effect SC-59
Price & Procurement
0 In Stock
Factory Stock : 21,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39587 $1,187.61
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AH3765Q-W-7

Datasheet
Digi-Key Part Number AH3765Q-W-7DI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AH3765Q-W-7
Copy  
Description MAGNETIC SWITCH LATCH SC59
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Digital Switch Latch Open Drain Hall Effect SC-59

Copy  
Documents & Media
Datasheets AH3765Q
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 9mT Trip, -9mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3V ~ 28V
Current - Supply (Max) 4mA
Current - Output (Max) 60mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package SC-59
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names AH3765Q-W-7DI