Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number AH374-W-7DICT-ND
Quantity Available 2,893
Can ship immediately

Factory Stock ?: 27,000
Manufacturer

Manufacturer Part Number

AH374-W-7

Description HALLLATCHSWITCHSC59
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Digital Switch Latch Open Drain Hall Effect SC-59-3

Documents & Media
Datasheets AH374
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog AH374
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range 5mT Trip, -5mT Release
Test Condition 25°C
Voltage - Supply 2.2 V ~ 20 V
Current - Supply (Max) 4mA
Current - Output (Max) 25mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AH374-W-7DICT

00:16:04 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH374-W-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Factory Stock ?
  • Unit Price: $0.23925
  • Digi-Reel® ? : AH374-W-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,893 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback