Add To Favorites
Photo Not Available
AH374-SA-7 Digital Switch Latch Open Drain Hall Effect SOT-23-3
Product Overview
Digi-Key Part Number AH374-SA-7DICT-ND
Copy   AH374-SA-7DICT-ND
Quantity Available 2,932
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AH374-SA-7

Copy   AH374-SA-7
Description HALLLATCHSWITCHSOT23
Copy   HALLLATCHSWITCHSOT23
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Digital Switch Latch Open Drain Hall Effect SOT-23-3

Copy   Digital Switch Latch Open Drain Hall Effect SOT-23-3
Documents & Media
Datasheets AH374
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog AH374
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range 5mT Trip, -5mT Release
Test Condition 25°C
Voltage - Supply 2.2 V ~ 20 V
Current - Supply (Max) 4mA
Current - Output (Max) 25mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCS40DPR,LF - Toshiba Semiconductor and Storage | TCS40DPRLFCT-ND DigiKey Electronics
  • TCS40DPR,LF
  • Toshiba Semiconductor and Storage
  • MAGNETIC SWITCH OMNIPOLAR SOT23F
  • Unit Price $0.40000
  • TCS40DPRLFCT-ND
  • AH372-SA-7 - Diodes Incorporated | AH372-SA-7DICT-ND DigiKey Electronics
  • AH372-SA-7
  • Diodes Incorporated
  • MAGNETIC SWITCH LATCH SOT23-3
  • Unit Price $0.86000
  • AH372-SA-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names AH374-SA-7DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54400 $5.44
100 0.41690 $41.69
500 0.32960 $164.80
1,000 0.26368 $263.68
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH374-SA-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Factory Stock ?
  • Unit Price: $0.23200
  • Digi-Reel® ? : AH374-SA-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,932 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:20:55 9/23/2018