Add To Favorites
AH2984-YG-13 Motor Driver Power MOSFET On/Off SOT-89-5
Product Overview
Digi-Key Part Number AH2984-YG-13DICT-ND
Copy   AH2984-YG-13DICT-ND
Quantity Available 2,492
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AH2984-YG-13

Copy   AH2984-YG-13
Description IC MOTOR DRIVER ON/OFF SOT89-5
Copy   IC MOTOR DRIVER ON/OFF SOT89-5
Detailed Description

Motor Driver Power MOSFET On/Off SOT-89-5

Copy    Motor Driver Power MOSFET On/Off SOT-89-5
Documents & Media
Datasheets AH2984
Environmental Information RoHS, REACH Cert of Compliance
PCN Obsolescence/ EOL Mult Dev EOL 24/Jan/2018
PCN Assembly/Origin Qualification of Copper Bond Wire 12/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (2)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 500mA
Voltage - Supply 2.5 V ~ 15 V
Voltage - Load 2.5 V ~ 15 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-89-5/6
Supplier Device Package SOT-89-5
Base Part Number AH2984
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AH2984-YG-13DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AH2984-YG-13DIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,492 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1034-AH2984-YG-13DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,432 - Immediate
  • Unit Price: $0.88000
  • Digi-Reel® ? : 1034-AH2984-YG-13DIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,432 - Immediate
  • Unit Price: Digi-Reel®

04:47:46 9/21/2018