Add To Favorites
Product Overview
Digi-Key Part Number 981-AH289-YL-13-CHP
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AH289-YL-13

Description IC MOTOR DRIVER ON/OFF SOT89-5
Detailed Description

Motor Driver Power MOSFET On/Off SOT-89-5

Documents & Media
Datasheets AH289
Environmental Information RoHS, REACH Cert of Compliance
PCN Obsolescence/ EOL AH28x, AH29x Lead 07/June/2010
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (2)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 400mA
Voltage - Supply 3.8 V ~ 28 V
Voltage - Load 3.8 V ~ 28 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-89-5/6
Supplier Device Package SOT-89-5
Base Part Number AH289
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names AH289YL13

16:41:52 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.73200 $1,830.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback