Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number AH288-YLDICT-ND
Quantity Available 2,476
Can ship immediately
Manufacturer

Manufacturer Part Number

AH288-YL-13

Description IC MOTOR DRIVER ON/OFF SOT89-5
Detailed Description

Motor Driver Power MOSFET On/Off SOT-89-5

Documents & Media
Datasheets AH288
Environmental Information RoHS, REACH Cert of Compliance
PCN Obsolescence/ EOL AH28x, AH29x Lead 07/June/2010
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (2)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 400mA
Voltage - Supply 3.8 V ~ 28 V
Voltage - Load 3.8 V ~ 28 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-89-5/6
Supplier Device Package SOT-89-5
Base Part Number AH288
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-AH288-YL-13-CHP AH288-YL-13 Diodes Incorporated Tape & Reel (TR) ? 2,500 - Immediate
$0.73200 2,500
Additional Resources
Standard Package ? 1
Other Names AH288-YLDICT

00:17:24 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33900 $13.39
100 1.04420 $104.42
500 0.86264 $431.32
1,000 0.68103 $681.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AH288-YLDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,476 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback