Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number AH1895-FA-7DITR-ND
Quantity Available 0

Factory Stock ?: 42,000
Manufacturer

Manufacturer Part Number

AH1895-FA-7

Description MAGNETIC SWITCH OMNIPOLAR 4DFN
Detailed Description

Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-DFN-EP (1.2x1.6)

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±8mT Trip, ±6.5mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply (Max) 8µA
Current - Output (Max) 3.5mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-DFN-EP (1.2x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names AH1895-FA-7DITR
AH1895-FA-7TR
AH1895-FA-7TR-ND

23:18:59 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.25125 $753.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback