Add To Favorites
  • Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number AH1895-FA-7DIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AH1895-FA-7

Description MAGNETIC SWITCH OMNIPOLAR 4DFN
Detailed Description

Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-DFN-EP (1.2x1.6)

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±8mT Trip, ±6.5mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply (Max) 8µA
Current - Output (Max) 3.5mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-DFN-EP (1.2x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AH1895-FA-7DIDKR
AH1895-FA-7DKR
AH1895-FA-7DKR-ND

16:41:32 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback