Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number AH1895-FA-7DICT-ND
Quantity Available 2,503
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1895-FA-7

Description MAGNETIC SWITCH OMNIPOLAR 4DFN
Detailed Description

Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-DFN-EP (1.2x1.6)

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±8mT Trip, ±6.5mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply (Max) 8µA
Current - Output (Max) 3.5mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-DFN-EP (1.2x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AH1895-FA-7CT
AH1895-FA-7CT-ND
AH1895-FA-7DICT

13:10:09 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
5 0.70200 $3.51
10 0.61100 $6.11
25 0.53640 $13.41
50 0.44560 $22.28
100 0.37950 $37.95
500 0.33000 $165.00
1,000 0.28875 $288.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback