Add To Favorites
Product Overview
Digi-Key Part Number AH180N-ZG-7DICT-ND
Quantity Available 12,189
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

AH180N-ZG-7

Description MAGNETIC SWITCH OMNIPOLAR SOT553
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±5mT Trip, ±1mT Release
Test Condition 25°C
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply (Max) 16µA
Current - Output (Max) -
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-553
Supplier Device Package SOT-553
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AK8789 - AKM Semiconductor Inc. | 974-1072-1-ND DigiKey Electronics
  • AK8789
  • AKM Semiconductor Inc.
  • MAGNETIC SWITCH OMNIPOLAR 4SON
  • Unit Price $1.32000
  • 974-1072-1-ND
  • BU52061NVX-TR - Rohm Semiconductor | BU52061NVXCT-ND DigiKey Electronics
  • BU52061NVX-TR
  • Rohm Semiconductor
  • MAGNETIC SWITCH OMNIPOLAR 4SS0N
  • Unit Price $0.79000
  • BU52061NVXCT-ND
  • TCS40DPR,LF - Toshiba Semiconductor and Storage | TCS40DPRLFCT-ND DigiKey Electronics
  • TCS40DPR,LF
  • Toshiba Semiconductor and Storage
  • MAGNETIC SWITCH OMNIPOLAR SOT23F
  • Unit Price $0.40000
  • TCS40DPRLFCT-ND
Additional Resources
Standard Package ? 1
Other Names AH180N-ZG-7DICT

14:51:34 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
5 0.62400 $3.12
10 0.54200 $5.42
25 0.47640 $11.91
50 0.39580 $19.79
100 0.33720 $33.72
500 0.29318 $146.59
1,000 0.25653 $256.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH180N-ZG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $0.23170
  • Digi-Reel® ? : AH180N-ZG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,189 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback