Add To Favorites
Product Overview
Digi-Key Part Number 74LVT245BBQ20-13DICT-ND
Quantity Available 2,310
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Manufacturer Part Number

74LVT245BBQ20-13

Description IC TXRX NON-INVERT 3.6V 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output

Documents & Media
Online Catalog 74LVT
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series 74LVT
Packaging ? -
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 74LVT245BBQ20-13DICT

12:21:26 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.51000 $5.10
100 0.39090 $39.09
500 0.30900 $154.50
1,000 0.24720 $247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVT245BBQ20-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $0.21750
  • Digi-Reel® ? : 74LVT245BBQ20-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,310 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback