74LVCE1G06SE-7 Inverter IC 1 Channel Open Drain SOT-353
Product Overview
Digi-Key Part Number 74LVCE1G06SE-7DICT-ND
Copy   74LVCE1G06SE-7DICT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVCE1G06SE-7

Copy   74LVCE1G06SE-7
Description IC INVERTER 1CH 1-INP SOT353
Copy   IC INVERTER 1CH 1-INP SOT353
Detailed Description

Inverter IC 1 Channel Open Drain SOT-353

Copy   Inverter IC 1 Channel Open Drain SOT-353
Documents & Media
Datasheets 74LVCE1G06
Environmental Information RoHS Cert
Featured Product Low Voltage CMOS 74LVCxx
PCN Assembly/Origin Mult Dev Assembly Site Add 29/Aug/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series 74LVCE
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Open Drain
Voltage - Supply 1.4 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low -, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 2.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-353
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LVCE1G06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 74LVCE1G06SE-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVCE1G06SE-7DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11840

01:55:59 1/21/2019