Add To Favorites
74LVC273AT20-13
Product Overview
Digi-Key Part Number 74LVC273AT20-13DITR-ND
Copy   74LVC273AT20-13DITR-ND
Quantity Available 0

Factory Stock ?: 22,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC273AT20-13

Copy   74LVC273AT20-13
Description IC FF D-TYPE SNGL 8BIT 20TSSOP
Copy   IC FF D-TYPE SNGL 8BIT 20TSSOP
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 230MHz
Max Propagation Delay @ V, Max CL 7.3ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent (Iq) 10µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names 74LVC273AT20-13DITR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.24624 $615.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

04:43:36 9/24/2018