Add To Favorites
  • Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 74LVC273AT20-13DIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74LVC273AT20-13

Description IC FF D-TYPE SNGL 8BIT 20TSSOP
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Function Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 230MHz
Max Propagation Delay @ V, Max CL 7.3ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent (Iq) 10µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 74LVC273AT20-13DIDKR

00:21:16 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback