USD
Favorite

74LVC1G32SE-7 OR Gate IC 1 Channel SOT-353
Price & Procurement
3,909 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.22100 $2.21
100 0.11740 $11.74
500 0.07726 $38.63
1,000 0.05253 $52.53
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 74LVC1G32SE-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.04600
  • Cut Tape (CT)  : 74LVC1G32SE-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,909 - Immediate
  • Unit Price: $0.27000

74LVC1G32SE-7

Datasheet
Digi-Key Part Number 74LVC1G32SE-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVC1G32SE-7
Copy  
Description IC GATE OR 1CH 2-INP SOT353
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

OR Gate IC 1 Channel SOT-353

Copy  
Documents & Media
Datasheets 74LVC1G32
Environmental Information Diodes RoHS 3 Cert
Featured Product Low Voltage CMOS 74LVCxx
74LVC1G and 74AUP1G Families
PCN Design/Specification Copper Wire/Die Shrink 15/Jul/2013
PCN Assembly/Origin Mult Dev Assembly Site Add 29/Aug/2017
Online Catalog 74LVC
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 200µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 1.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-353
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LVC1G32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74LVC1G08SE-7

IC GATE AND 1CH 2-INP SOT353

Diodes Incorporated

$0.31000 Details

74LVC1G32GW,125

IC GATE OR 1CH 2-INP 5TSSOP

Nexperia USA Inc.

$0.25000 Details

112404

CONN BNC RCPT STR 50 OHM PCB

Amphenol RF Division

$2.83000 Details

20021121-00010T4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

$0.78000 Details

ESDA7P60-1U1M

TVS DIODE 5V 11.6V 1610

STMicroelectronics

$0.45000 Details

ESP32-WROOM-32U (16MB)

WIFI MODULE 128MBITS SPI FLASH

Espressif Systems

$4.50000 Details
Additional Resources
Standard Package 1
Other Names 74LVC1G32SE-7DIDKR