USD
Favorite

74LVC1G3157FZ4-7 1 Circuit IC Switch 2:1 10Ohm X2-DFN1410-6
Price & Procurement
13,697 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.28800 $2.88
100 0.16330 $16.33
500 0.10816 $54.08
1,000 0.08292 $82.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 74LVC1G3157FZ4-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.06300

74LVC1G3157FZ4-7

Datasheet
Digi-Key Part Number 74LVC1G3157FZ4-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVC1G3157FZ4-7
Copy  
Description IC SWITCH SPDT 6 OHM X2DFN1410-6
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1 Circuit IC Switch 2:1 10Ohm X2-DFN1410-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 10Ohm
Channel-to-Channel Matching (ΔRon) 250mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 4ns, 7.5ns
-3db Bandwidth 300MHz
Charge Injection 7pC
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -42dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 6-XFDFN
Supplier Device Package X2-DFN1410-6
Base Part Number 74LVC1G3157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74LVC1G3157GW,125

IC MUX/DEMUX 2X1 6TSSOP

Nexperia USA Inc.

$0.34000 Details

74LVC1G3157DW-7

IC SWITCH SPDT 6 OHM SOT363

Diodes Incorporated

$0.37000 Details

74LVC1G3157GXZ

74LVC1G3157GX/SOT1255/X2SON6

Nexperia USA Inc.

$0.51000 Details

SN74LVC1G3157DRYR

IC SWITCH SPDT 6SON

Texas Instruments

$0.46000 Details
Additional Resources
Standard Package 1
Other Names 74LVC1G3157FZ4-7DIDKR