USD
Favorite

74LVC1G14SE-7 Inverter IC 1 Channel Schmitt Trigger SOT-353
Price & Procurement
49,988 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.21600 $2.16
100 0.11450 $11.45
500 0.07534 $37.67
1,000 0.05123 $51.23
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 74LVC1G14SE-7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.04485
  • Cut Tape (CT)  : 74LVC1G14SE-7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,988 - Immediate
  • Unit Price: $0.26000

74LVC1G14SE-7

Datasheet
Digi-Key Part Number 74LVC1G14SE-7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVC1G14SE-7
Copy  
Description IC INVERTER SCHMITT 1CH SOT353
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger SOT-353

Copy  
Documents & Media
Datasheets 74LVC1G14
Environmental Information Diodes RoHS 3 Cert
Featured Product 74LVC1G and 74AUP1G Families
PCN Assembly/Origin Mult Dev Assembly Site Add 29/Aug/2017
HTML Datasheet 74LVC1G14
Online Catalog 74LVC
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 200µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.3V ~ 1.45V
Logic Level - High 1.2V ~ 3.33V
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-353
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LVC1G14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMP05AKSZ-500RL7

SENSOR DIGITAL -40C-150C SC70-5

Analog Devices Inc.

$2.21000 Details

SN74LVC1G17DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.33000 Details

SN74LVC1G123DCUR

IC SNGLE MONO MULTIVBTOR US8

Texas Instruments

$0.58000 Details

AN431AN-ATRG1

IC VREF SHUNT ADJ SOT23-3

Diodes Incorporated

$0.33000 Details

MCP23017-E/SS

IC I/O EXPANDER I2C 16B 28SSOP

Microchip Technology

$1.30000 Details

LTST-C235KGKRKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

$0.42000 Details
Additional Resources
Standard Package 1
Other Names 74LVC1G14SE-7DKR