Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 74AUP1G00FW4-7DICT-ND
Quantity Available 4,975
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G00FW4-7

Description IC GATE NAND 1CH 2-INP 6-X2DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

NAND Gate IC 1 Channel X2-DFN1010-6

Documents & Media
Datasheets 74AUP1G00
Environmental Information RoHS, REACH Cert of Compliance
Featured Product Advanced Ultra-Low Power Logic
74LVC1G and 74AUP1G Families
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 500nA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package X2-DFN1010-6
Package / Case 6-XFDFN
Base Part Number 74AUP1G00
 
Additional Resources
Standard Package ? 1
Other Names 74AUP1G00FW4-7DICT

07:06:56 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.30200 $3.02
100 0.18790 $18.79
500 0.12854 $64.27
1,000 0.09888 $98.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback