Add To Favorites
74AHCT594S16-13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.23562 $589.06
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74AHCT594S16-13DITR-ND
Copy   74AHCT594S16-13DITR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AHCT594S16-13

Copy   74AHCT594S16-13
Description AHC HIGH PIN COUNT SO-16
Copy   AHC HIGH PIN COUNT SO-16
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-7874-2-ND 74AHCT594D-Q100,11 Nexperia USA Inc. Tape & Reel (TR) ? 2,500 - Immediate
$0.32480 2,500
Documents & Media
Datasheets 74AHCT594
Environmental Information RoHS, REACH Cert of Compliance
Featured Product Shift Registers and Decoders
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series 74AHCT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 74AHCT594
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 74AHCT594S16-13DITR

02:43:21 11/15/2018